Site: Industry
Currency: GBP    
Texas Instruments SN74LS32N Quad 2 Input Pos OR Gate

Texas Instruments SN74LS32N Quad 2 Input Pos OR Gate

Texas Instruments
Standard range
Order Code:

83-0561

Brand: Texas Instruments MPN: SN74LS32N
Qty Was Unit Price (Ex VAT)
5+ £0.578   £0.439
25+ £0.466   £0.354
100+ £0.344   £0.261
Price per unit Ex VAT
Order in multiples of 5
378 in stock, despatched same dayAdditional quantity lead time 14 days

This is the Texas Instruments SN74LS32 quadruple 2-input positive OR gate IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 7432 base number
  • 4.75 to 5.25V supply voltage
  • 14ns propagation delay
  • 14-DIL
  • Operating temperature 0°C to +70°C
Logic IC Base Number 7432
Logic IC Function Quadruple 2-Input Positive OR Gate
Operating Temperature Range 0 to 70°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
649 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C