Easter opening times here
74LS Series

74LS Series

A range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.

DeviceFunctionPackageOrder code
74LS00Quad 2-input pos NAND gateDIL-1483-0752
74LS04Hex invertersDIL-1483-0754
74LS08Quad 2-input AND gatesDIL-1483-0538
74LS32Quad 2-input positive OR gateDIL-1483-0561
74LS47BCD to 7-seg 15V o/c decoderDIL-1683-0571
74LS934-bit binary counterDIL-1483-0768
74LS1383-line to 8-line decoderDIL-1683-0772


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C