Site: Industry
Currency: GBP    
Texas Instruments SN74LS93N 4 Bit Binary Counter

Texas Instruments SN74LS93N 4 Bit Binary Counter

Texas Instruments
Standard range
Order Code:

83-0768

Brand: Texas Instruments MPN: SN74LS93N
Qty Unit Price (Ex VAT)
5+ £2.66
25+ £2.29
100+ £1.99
Price per unit Ex VAT
Order in multiples of 5
505 in stock, despatched same dayAdditional quantity lead time 14 days

This is the Texas Instruments SN74LS93 f4-bit binary counter IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 7493 base number
  • 4.75 to 5.25V supply voltage
  • 46ns propagation delay
  • 0.4W power
  • 14-DIP
  • Operating temperature -20°C to +75°C
Logic IC Base Number 7493
Logic IC Function 4-Bit Binary Counter
Operating Temperature Range -20 to +75°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
649 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C