Rustins POSC250 Polyurethane Varnish Satin Clear 250ml

Order Code:

84-2841

Brand: Rustins MPN: POSC250 EAN-13: 5015332410125
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


This clear polyurethane varnish from Rustins is extra tough and ideal for all interior woodwork. It enhances the beauty of wood, and can resist alcohol and boiling water. The varnish can also be applied over Rustin's Wood Dyes.


  • Finish: satin
  • Re-coating time: 2-8 hours
  • Colour: clear
  • Size: 250ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part POSC250
Type Varnish
Colour Clear
Finish Satin
Size 250ml

Reviews


Be the first to submit a review

Trustpilot