Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rustins VSWA500 Quick Dry Varnish Satin Walnut 500ml

Order Code:  

84-2898

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: VSWA500 Copy to clipboard EAN-13: 5015332752720
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: satin
  • Re-coating time: 2 hours
  • Colour: walnut
  • Size: 500ml
  • Manufacturer's part VSWA500

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Colour Walnut
Finish Satin
Size 500ml
Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review