Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 1L tin of worktop oil from Rustins is a unique water-borne blend of natural plant oils and other special ingredients, which nourishes and protects all types of indoor timber. It is a quick drying wooden work surface treatment, leaving a durable and water-resistant seal which is not vulnerable to scratching or chipping. It is touch dry within one hour and can be re-coated within three hours (depending on temperature and humidity).
Type | Worktop oil |
---|---|
Colour | N/A |
Finish | Gloss |
Size | 1000ml |
To use this facility please Sign In.
Sign In