DEWALT D25899K Demolition Hammer 10kg 1500 Watt 230 Volt

Standard range
Order Code:

84-3052

Brand: DEWALT MPN: D25899K-GB EAN-13: 5035048182901
  • Quickly find another product in this range by Voltage:

    110V 230V
Qty Was Unit Price (Ex VAT)
1+ £1511.44   £584.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

This 230V demolition hammer from DeWalt is a superb addition to any tradesman's toolbox, as it remains a powerful yet lightweight Breaker with in-line design for better handling, and quick-change chisel adjustment for fast orientation of the chisel through 12 preset positions.

The large oversize hammer mechanism delivers extreme durability and excellent concrete breaking performance. Its ergonomic inline design ensures user comfort during any application, while its compact, streamlined design allows access in confined areas. The in line design allows for better handling, while the quick change chisel ajustment allows fast orientation of the chisel through 12 preset positions.The modular design also makes for quick access to key compnents allowing for faster and cheaper servicing.

Additionally equipped with a 1500W, 95mm motor delivering outstanding motor efficiency and durability, while the magnesium housings ensure maximum durability and minimum weight. There is also the multi-adjustable side handle which can be located anywhere on the hammer barrel, maintaining user comfort in any application.

Hand/arm vibration: 12.0 m/s2
Uncertainty: K 1 (vibration) 1.5 m/s
Sound pressure: 86dB (A)
Uncertainty: K 1 (sound) 3.0dB (A)
Accoustic pressure: 100dB (A)
Uncertainty: K 2 (sound) 3.0dB (A)


  • Volatge: 230V
  • Power input: 1500W
  • Power output 750W
  • Blows per minute 2040bpm
  • Impact energy 25 J
  • Tool holder SDS-max
  • Length: 650mm
  • Height: 250mm
  • Weight: 9.6kg
  • Manufacturer's part D25899K-GB

Delivery includes: multi-position side handle and heavy-duty carrying case.
Voltage 230V
Type Breaker
Power 1500W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot