Christmas Opening Hours and Delivery Dates here

DeWalt Demolition Hammers 10kg - 1500W 110/230V

DEWALT Brand: DEWALT

These demolition hammers from DeWalt have a large oversize hammer mechanism which delivers extreme durability and excellent concrete breaking performance. The ergonomic inline design ensures user comfort during any application, while their compact, streamlined design allows access in confined areas. The in line design allows for better handling, while the quick change chisel ajustment allows fast orientation of the chisel through 12 preset positions.The modular design also makes for quick access to key compnents allowing for faster and cheaper servicing.

Additionally equipped with a 1500W, 95mm motor delivering outstanding motor efficiency and durability, while the magnesium housings ensure maximum durability and minimum weight. There is also the multi-adjustable side handle which can be located anywhere on the hammer barrel, maintaining user comfort in any application.

  • Power input: 1500W
  • Power output 750W
  • Blows per minute 1020-2040bpm
  • Impact energy 5-25 J
  • Tool holder SDS-max
  • 110V or 230V voltages available
Description Image Product Buy Pricing (Ex VAT) Voltage Type Power
DEWALT D25899K Demolition Hammer 10kg 1500 Watt 230 Volt
DEWALT D25899K Demolition Hammer 10kg 1500 Watt 230 Volt
Standard range
Order code: 84-3052
MPN: D25899K-GB

5 in stock, despatched in 4 working days
1+ £600.00
Price per unit Ex VAT
230V Breaker 1500W
DEWALT D25899K-LX Demolition Hammer 10kg 1500 Watt 110 Volt
DEWALT D25899K-LX Demolition Hammer 10kg 1500 Watt 110 Volt
Standard range
Order code: 84-3053
MPN: D25899K-LX

5 in stock, despatched in 4 working days
1+ £600.00
Price per unit Ex VAT
110V Breaker 1500W
Part codeManu. partVoltageHand/arm vibration
84-3052D25899K-GB230V12.0 m/s2
84-3053D25899K-LX110V12.0 m/s2


Trustpilot