DEWALT Titanium S3 Safety Wheat Boots UK 12 Euro 47
Image Representative of Range

DEWALT Titanium S3 Safety Wheat Boots UK 12 Euro 47

Standard range
Order Code:

84-3381

Brand: DEWALT MPN: DEWTITANIUMHONEY12 EAN-13: 5055160031581
Qty Was Unit Price (Ex VAT)
1+ £94.76   £80.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: wheat
  • Product weight: 2.560kg
  • Size: UK 12/Euro 47
  • Manufacturer's part DEWTITANIUMHONEY12
Type Boot
Size Euro 47
Size UK 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot