DEWALT DT1091-QZ Plunge Saw Blade 165 x 20 x 40 Teeth

Image Representative of Range

DEWALT DT1091-QZ Plunge Saw Blade 165 x 20 x 40 Teeth

Standard range
Order Code:

84-3420

Brand: DEWALT MPN: DT1091-QZ EAN-13: 5035048072677
  • Quickly find another product in this range by Number of Teeth:

    40 48
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

A plunge saw blade from DeWalt. Alternate top bevel for fine cutting in wood, measuring 165 x 20mm.


  • 40 teeth 2mm POS +5°
  • Manufacturer's part DT1091-QZ
Type Blade
Bore 20mm
Diameter 165mm
Kerf 2mm
Material Suitability Wood
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot