DEWALT DT20701-QZ Multi-Tool Wood & Nails Blade 43 x 30mm

Standard range
Order Code:

84-3454

Brand: DEWALT MPN: DT20701-QZ EAN-13: 5035048099247
Qty Was Unit Price (Ex VAT)
1+ £15.45   £11.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 11/02/2025

This multi-tool wood and nails blade from DeWalt is suitable for use on nail embedded timber and resists damage to the teeth when encountering unexpected nails, making it ideal for cutting wood (including with nails), drywall and PVC. The blade has a bi-metal construction, ensuring it maintains a sharper edge for longer, while the 43mm cutting depth maximises areas the tool and accessory can be used in. The blade is quick and easy to change, and can be used on more than just DeWalt branded multi-tools.


  • Colour: black
  • Dimensions: 43 x 30mm (L x W)
  • Manufacturer's part DT20701-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Wood with nails
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot