DEWALT DT20702-QZ Multi-Tool Titanium Wood Metal Blade 55 x 44mm

Standard range
Order Code:

84-3455

Brand: DEWALT MPN: DT20702-QZ EAN-13: 5035048099254
Qty Was Unit Price (Ex VAT)
1+ £42.36   £20.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

This multi-tool titainum wood metal blade from DeWalt is designed for both wood and metal cutting applications. Specifically designed to increase the life of the cutting surface and for frequent use, making it ideal for cutting wood (including with nails), metals, drywall and PVC. The blade has 18 TPI, a cutting depth of 55mm, while quick and easy to change.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 54 x 44mm (L x W)
  • Manufacturer's part DT20702-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Metal, wood
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot