DEWALT DT20703-QZ Multi-Tool Hardwood Blade 67 x 31mm

Standard range
Order Code:

84-3456

Brand: DEWALT MPN: DT20703-QZ EAN-13: 5035048099261
Qty Was Unit Price (Ex VAT)
1+ £13.39   £10.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

This multi-tool hardwood blade from DeWalt is specifically designed to use on hardwood. It has 14 TPI to ensure good performance, a cutting depth of 67mm to give a long reach, and the ability to perform more applications. The blade is quick and easy to change, and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 67 x 31mm (L x W)
  • Manufacturer's part DT20703-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Hardwood
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot