DEWALT DT20711-QZ Multi-Tool Titanium Flush Cut Blade 100mm

Standard range
Order Code:

84-3464

Brand: DEWALT MPN: DT20711-QZ EAN-13: 5035048099346
Qty Was Unit Price (Ex VAT)
1+ £25.75   £23.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/02/2025

This multi-tool titanium flush cut blade from DeWalt is specifically designed for flush cutting applications. It has a titanium coating to provide a longer performance life and is suitable for cutting wood with nails, drywall and PVC. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 23 x 100mm (L x W)
  • Manufacturer's part DT20711-QZ
Type Blade
Blade Length N/A
Blade Material Titanium flush
Cutting Length N/A
Material Suitability N/A
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot