DEWALT DT20714-QZ Multi-Tool Rigid Scraper Blade

Standard range
Order Code:

84-3466

Brand: DEWALT MPN: DT20714-QZ EAN-13: 5035048099384
Qty Was Unit Price (Ex VAT)
1+ £7.06   £5.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 09/12/2024

This multi-tool rigid scraper blade from DeWalt is ideal for surface removal of a wide range of materials such as adhesives, lacquers and sealants. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: silver
  • Fits all common oscillating tools
  • Width: 52mm
  • Manufacturer's part DT20714-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability N/A
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot