Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.42 | £5.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 35mm multi-tool flexible scraper blade from DeWalt is ideal for surface removal of a wide range of materials and applications, such as removing floor tile adhesives and removing sealants around baths and sinks.
Type | Blade |
---|---|
Blade Length | N/A |
Blade Material | N/A |
Cutting Length | N/A |
Material Suitability | N/A |
Shank Type | N/A |
Tooth Pitch | N/A |
To use this facility please Sign In.
Sign In