DEWALT DT2075-QZ Jigsaw Blades for Wood T Shank HCS T144DP Pack Of 5

Extended range
Order Code:

84-3473

Brand: DEWALT MPN: DT2075-QZ EAN-13: 5035048060834
Qty Was Unit Price (Ex VAT)
1+ £6.85   £5.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 5 jigsaw blades from DeWalt are a great addition to any professional tradesman's toolbox, as they have been engineered for straight fine cuts in wood - cuts flush to 180° surface, making it ideal for skirting boards.


  • Overall length: 100mm
  • Working length: 68mm
  • Tooth pitch: 4mm
  • Max DOC: 60mm
  • Equivalent ref: T144DP
  • Pack quantity: 5
  • Manufacturer's part DT2075-QZ
Type Blade
Blade Material N/A
Cutting Length 68mm
Overall Length 100mm
Shank Type T-shank
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot