Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £28.99 | £23.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they provide a unique blade solution for ultimate control and accuracy of cut, even on the tightest of corners. They feature a plunge point tip design for easy plunge cutting with no kick-back and extra long life bi-metal blades which provide up to twice the number of cuts of standard HCS blades. They also have a new optimised tooth angle which provides long life and clean tear-free cuts at high speeds in all wood materials.
Type | Blade |
---|---|
Blade Material | HCS |
Cutting Length | 60mm |
Overall Length | N/A |
Shank Type | N/A |
Tooth Pitch | N/A |
To use this facility please Sign In.
Sign In