DEWALT DT2345-QZ Cobalt Steel Sabre Blade General Purpose 152mm Pack of 5

Standard range
Order Code:

84-3512

Brand: DEWALT MPN: DT2345-QZ EAN-13: 5035048034675
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

This pack of 5 cobolt sabre blades from DeWalt have bi-metal construction, combining HCS and HSS for increased flexibility and durability, and are designed for use with cordless machines. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. Ideal for general purpose use on wood, wood with nails, aluminium and fibreglass.


  • Colour: yellow
  • Length 152mm
  • Tooth pitch 2.5mm
  • Pack quantity 5
  • Manufacturer's part DT2345-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Material Suitability Aluminium, wood
Number of Teeth N/A
Tooth Pitch 10tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot