DEWALT DT3312-QZ Sanding Belts 560 x 100mm x 40 Grit (Pack of 3)

Standard range
Order Code:

84-3539

Brand: DEWALT MPN: DT3312-QZ EAN-13: 5035048025642
  • Quickly find another product in this range by Grit:

    40 60 80 100
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This pack of 40G sanding belts from DeWalt is ideal for power sanding, as the resin bonding provides excellent grain adhesion and heat resistance. Manufactured with heavy-duty backing cloth and high quality aluminium oxide grain for fast, aggressive stock removal fine finishing. Additionally equipped with an anti-static bond and backing ensuring more efficient dust extraction, improved finish and longer life.


  • Grit: 40
  • Pack quantity: 3
  • Weight 0.197kg
  • Dimensions: 560 x 100 x 40g
  • Manufacturer's part DT3312-QZ
Type Sanding belt
Grit 40
Number In Pack 3
Size 560 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot