DEWALT DT3315-QZ Sanding Belts 560 x 100mm x 80 Grit (Pack of 3)

Image Representative of Range

DEWALT DT3315-QZ Sanding Belts 560 x 100mm x 80 Grit (Pack of 3)

Standard range
Order Code:

84-3541

Brand: DEWALT MPN: DT3315-QZ EAN-13: 5035048025666
  • Quickly find another product in this range by Grit:

    40 60 80 100
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This pack of 80G sanding belts from DeWalt is ideal for power sanding, as the resin bonding provides excellent grain adhesion and heat resistance. Manufactured with heavy-duty backing cloth and high quality aluminium oxide grain for fast, aggressive stock removal fine finishing. Additionally equipped with an anti-static bond and backing ensuring more efficient dust extraction, improved finish and longer life.

  • Grit: 80
  • Pack quantity: 3
  • Weight 0.147kg
  • Dimensions: 560 x 100 x 80g
  • Manufacturer's part DT3315-QZ
Type Sanding belt
Grit 80
Number In Pack 3
Size 560 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot