DEWALT DT4514-QZ Brad Point Drill Bit 14mm x 160mm

Standard range
Order Code:

84-3577

Brand: DEWALT MPN: DT4514-QZ EAN-13: 5011402385669
Qty Was Unit Price (Ex VAT)
1+ £5.12   £4.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

This 14 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 0.112kg
  • Ø: 14mm
  • Length: 160mm
  • Manufacturer's part DT4514-QZ
Type Brad point
Diameter 14mm
Length 160mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot