DEWALT DT5037-QZ Extreme 2 Metal Drill Bit 2.5 x 57mm
Image Representative of Range

DEWALT DT5037-QZ Extreme 2 Metal Drill Bit 2.5 x 57mm

Standard range
Order Code:

84-3616

Brand: DEWALT MPN: DT5037-QZ EAN-13: 5035048034798
Qty Was Unit Price (Ex VAT)
1+ £3.06   £2.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 02/01/2025

This 2.5 x 57mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the innovative tapered web which greatly reduces breakage, while the gold ferrous oxide coating prevents overheating for longer bit life.

Whether you are a professional tradesman or DIY enthusiast, the drill bit is ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm², and for drilling a sheet or thin materials (suitable for use in wood and plastics). The metal tip starts drilling on contact for clean, accurate holes, while the bit itself has a no-slip shank with 3 flats, eliminating slipping in the chuck (diameters 5mm and above only).


  • Faster drilling - up to 4 times faster than standard HSS-R drill bits
  • Increased durability - up to 50% stronger than standard HSS-R drill bits
  • Cleaner, accurate, burr-free holes due to recessed cutting wings
  • Permanent size markings located above shank for increased visibility
  • Weight: 10g
  • Tip Ø: 2.5mm
  • Length: 57mm
  • Manufacturer's part DT5037-QZ
Type Drill bit
Diameter 2.5mm
Length 57mm
Working Length 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot