DeWalt QZ Extreme 2 Metal Drill Bits - 34-151mm

<P>These<STRONG> QZ Extreme 2 metal drill bits </STRONG>from <STRONG>DeWalt</STRONG> have been manufactured to a very high standard courtesy of the innovative tapered web which greatly reduces breakage, while the gold ferrous oxide coating prevents overheating for longer bit life. </P><P>Whether you are a professional tradesman or DIY enthusiast, the drill bits are ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm&sup2;, and for drilling a sheet or thin materials (suitable for use in wood and plastics). The metal tip starts drilling on contact for clean, accurate holes, while the bit itself has a no-slip shank with 3 flats, eliminating slipping in the chuck (diameters 5mm and above only). </P>
  • Faster drilling - up to 4 times faster than standard HSS-R drill bits
  • Increased durability - up to 50% stronger than standard HSS-R drill bits
  • Cleaner, accurate, burr-free holes due to recessed cutting wings
  • Permanent size markings located above shank for increased visibility
  • Tip Ø range: 1-13mm
  • Lengths available: 34-151mm
Part codeManu. partSize
84-3613DT5034-QZ1.0 x 34mm
84-3614DT5035-QZ1.5 x 40mm
84-3615DT5036-QZ2.0 x 49mm
84-3616DT5037-QZ2.5 x 57mm
84-3617DT5038-QZ3.0 x 61mm
84-3618DT5039-QZ3.2 x 65mm
84-3619DT5040-QZ3.3 x 65mm
84-3620DT5041-QZ3.5 x 70mm
84-3621DT5042-QZ4.0 x 75mm
84-3622DT5063-QZ 4.1 x 75mm
84-3623DT5043-QZ4.2 x 75mm
84-3624DT5044-QZ4.5 x 80mm
84-3625DT5046-QZ5.0 x 86mm
84-3626DT5047-QZ5.5 x 93mm
84-3627DT5048-QZ 6.0 x 93mm
84-3628DT5049-QZ6.5 x 101mm
84-3629DT5050-QZ7.0 x 109mm
84-3630DT5052-QZ8.0 x 117mm
84-3631DT5053-QZ8.5 x 117mm
84-3632DT5054-QZ9.0 x 125mm
84-3633DT5056-QZ10.0 x 133mm
84-3634DT5057-QZ10.5 x 133mm
84-3635DT5058-QZ11.0 x 142mm
84-3636DT5060-QZ12.0 x 151mm
84-3637DT5062-QZ13.0 x 151mm

Trustpilot