Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.24 | £5.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 10.0 x 133mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the innovative tapered web which greatly reduces breakage, while the gold ferrous oxide coating prevents overheating for longer bit life.
Whether you are a professional tradesman or DIY enthusiast, the drill bit is ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm², and for drilling a sheet or thin materials (suitable for use in wood and plastics). The metal tip starts drilling on contact for clean, accurate holes, while the bit itself has a no-slip shank with 3 flats, eliminating slipping in the chuck (diameters 5mm and above only).
Type | Drill bit |
---|---|
Diameter | 10mm |
Length | 133mm |
Working Length | 84mm |
To use this facility please Sign In.
Sign In