DEWALT DT5050-QZ Extreme 2 Metal Drill Bit 7.0 x 109mm
Image Representative of Range

DEWALT DT5050-QZ Extreme 2 Metal Drill Bit 7.0 x 109mm

Extended range
Order Code:

84-3629

Brand: DEWALT MPN: DT5050-QZ EAN-13: 5035048034927
Qty Was Unit Price (Ex VAT)
1+ £3.85   £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 7.0 x 109mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the innovative tapered web which greatly reduces breakage, while the gold ferrous oxide coating prevents overheating for longer bit life.

Whether you are a professional tradesman or DIY enthusiast, the drill bit is ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm², and for drilling a sheet or thin materials (suitable for use in wood and plastics). The metal tip starts drilling on contact for clean, accurate holes, while the bit itself has a no-slip shank with 3 flats, eliminating slipping in the chuck (diameters 5mm and above only).


  • Faster drilling - up to 4 times faster than standard HSS-R drill bits
  • Increased durability - up to 50% stronger than standard HSS-R drill bits
  • Cleaner, accurate, burr-free holes due to recessed cutting wings
  • Permanent size markings located above shank for increased visibility
  • Weight: 31g
  • Tip Ø: 7mm
  • Length: 109mm
  • Manufacturer's part DT5050-QZ
Type Drill bit
Diameter 7mm
Length 109mm
Working Length 66mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot