Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £8.16 | £6.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This impact torsion from DeWalt feature impact bits with a 15° torsion zone that allows the screwdriver bit to flex rather than breaking, while the full fit head prevents rounding of the screw head, and 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | PZ2 |
Head Type | Pozidriv |
Number of Pieces | 2 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In