DEWALT DTM3022-QZ 1/4 Mesh Sanding Sheets 80 Grit (Pack Of 5)

Standard range
Order Code:

84-3969

Brand: DEWALT MPN: DTM3022-QZ EAN-13: 5035048024096
  • Quickly find another product in this range by Grit:

    80 120 240
Qty Was Unit Price (Ex VAT)
1+ £8.35   £7.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

This pack of 80G mesh sanding sheets from DeWalt last at least 4 times longer than traditional DeWalt sandpaper sheets. Fibres are drawn away from the surface of the sanding sheets into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding sheets enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding sheets.

The sheets are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 115 x 115mm
  • Grit: 80
  • Pack quantity: 5
  • Weight 74g
  • Manufacturer's part DTM3022-QZ
Type Sanding sheet
Grit 80
Number In Pack 5
Size 115 x 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot