DEWALT DTM3113-QZ Mesh Sanding Discs 125mm 80G (Pack Of 10)
Image Representative of Range

DEWALT DTM3113-QZ Mesh Sanding Discs 125mm 80G (Pack Of 10)

Standard range
Order Code:

84-3975

Brand: DEWALT MPN: DTM3113-QZ EAN-13: 5035048024263
Qty Was Unit Price (Ex VAT)
1+ £18.39   £16.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 03/01/2025

This pack of 80G mesh sanding discs from DeWalt last at least 4 times longer than traditional DeWalt sandpaper discs. Fibres are drawn away from the surface of the sanding disc into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding discs enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding discs.

The discs are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.


  • Size: 125mm
  • Grit: 80
  • Pack quantity: 10
  • Weight 0.132kg
  • Manufacturer's part DTM3113-QZ
Type Sanding disc
Grit 80
Number In Pack 10
Size 125mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot