DEWALT Radial Dealer Boots Brown UK 8 Euro 42

Standard range
Order Code:

84-4145

Brand: DEWALT MPN: DEWRADIAL8B EAN-13: 5055160027324
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

These radial dealer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant
  • Dual density seat region for shock absorption
  • Colour: brown
  • Product weight: 1.794kg
  • Size: UK 8/Euro 42
  • Manufacturer's part RADIALBROWN
Type Boot
Size Euro 42
Size UK 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot