DEWALT Apprentice Hiker Boots Brown Nubuck UK 12 Euro 47
Image Representative of Range

DEWALT Apprentice Hiker Boots Brown Nubuck UK 12 Euro 47

Standard range
Order Code:

84-4159

Brand: DEWALT MPN: DEWAPPREN12B EAN-13: 5055160011606
Qty Unit Price (Ex VAT)
1+ £68.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.


  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Product weight: 1.850kg
  • Size: UK 12/Euro 47
  • Manufacturer's part APPRENTICE 12
Type Boot
Size Euro 47
Size UK 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot