DeWalt Apprentice Hiker Boots Brown Nubuck - UK 6-12 Euro 39-47

<p>These <STRONG>hiker boots </STRONG>from<STRONG> DeWalt </STRONG>are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300&ordm;C.</p>
  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: brown nubuck
  • Sizes available: UK 6-12/Euro 39-47
Part codeManu. PartSize
84-4153APPRENTICE 6UK 6 Euro 39
84-4154APPRENTICE 7UK 7 Euro 41
84-4155APPRENTICE 8UK 8 Euro 42
84-4156APPRENTICE 9UK 9 Euro 43
84-4157APPRENTICE 10UK 10 Euro 44
84-4158APPRENTICE 11UK 11 Euro 46
84-4159APPRENTICE 12UK 12 Euro 47

Trustpilot