Flexovit 63642526408 Detail Hook & Loop Sanding Sheets 95 x 145mm Medium 80G
Image Representative of Range

Flexovit 63642526408 Detail Hook & Loop Sanding Sheets 95 x 145mm Medium 80G

Standard range
Order Code:

84-4306

Brand: Flexovit MPN: 63642526408 EAN-13: 3157625530478
  • Quickly find another product in this range by Grit:

    Assorted 50 80 120
Qty Unit Price (Ex VAT)
1+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These 95 x 145mm hook and loop sanding sheets from Flexovit fit Black & Decker detail sanders.


  • Medium grade - 80 Grit
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size (W x H) 95 x 145mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526408
Type Sanding sheet
Grit 80
Number In Pack 6
Size 145 x 95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot