Flexovit Detail Hook & Loop Sanding Sheets 95 x 145mm, Packs of 6

<p>These 95 x 145mm hook and loop <STRONG>sanding sheets </STRONG>from <STRONG>Flexovit </STRONG>fit Black &amp; Decker <STRONG>detail sanders</STRONG>. They are available with a choice of grades.</p>
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size (W x H) 95 x 145mm
  • Supplied in packs of 6
Description Image Product MPN Pricing (Ex VAT) Buy Qty Grit Type Number In Pack Size
Flexovit 63642526409 Detail Hook & Loop Sanding Sheets 95 x 145mm Fine 120G
Flexovit 63642526409 Detail Hook & Loop Sanding Sheets 95 x 145mm Fine 120G
Standard range
63642526409
1+ £3.19

20 in Stock, despatched in 2 days
120 Sanding sheet 6 145 x 95mm
Flexovit 63642526408 Detail Hook & Loop Sanding Sheets 95 x 145mm Medium 80G
Flexovit 63642526408 Detail Hook & Loop Sanding Sheets 95 x 145mm Medium 80G
Standard range
63642526408
1+ £3.19

20 in Stock, despatched in 2 days
80 Sanding sheet 6 145 x 95mm
Flexovit 63642526407 Detail Hook & Loop Sanding Sheets 95 x 145mm Coarse 50G
Flexovit 63642526407 Detail Hook & Loop Sanding Sheets 95 x 145mm Coarse 50G
Extended range
63642526407
1+ £3.19

Available to back orderPlease contact us for lead time
50 Sanding sheet 6 145 x 95mm
Flexovit 63642526508 Detail Hook & Loop Sanding Sheets 95 x 145mm Assorted
Flexovit 63642526508 Detail Hook & Loop Sanding Sheets 95 x 145mm Assorted
Standard range
63642526508
1+ £3.19

20 in Stock, despatched in 4 days
Assorted Sanding sheet 6 145 x 95mm
Order codeMftrs Part No.Grade
84-430563642526409Fine
84-430663642526408Medium
84-430763642526407Coarse
84-430863642526508Assorted


Trustpilot