Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.44 | £7.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This coarse sanding roll from Flexovit has a tough and sharp aluminium oxide grain with an open structure, making it ideal for general purpose sanding and stock removal. It can be cut to any length and is also suitable for use with a powered sheet sander.
Type | Sanding Roll |
---|---|
Abrasive Material | Aluminium Oxide |
Grade | Medium |
Grit Size | 80 |
Length | 5m |
Width | 115mm |
To use this facility please Sign In.
Sign In