Flexovit 63642526463 Cloth Sanding Belts 75mm x 457mm 80G Medium - Pack Of 2
Image Representative of Range

Flexovit 63642526463 Cloth Sanding Belts 75mm x 457mm 80G Medium - Pack Of 2

Standard range
Order Code:

84-4323

Brand: Flexovit MPN: 63642526463 EAN-13: 3157625530713
Qty Was Unit Price (Ex VAT)
1+ £5.91   £5.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

These medium cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Medium grade - 80 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 75 x 457mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526463

Suitable for use with the following belt sanders: Black & Decker, Makita, Metabo, Peugeot, Skil, Stayer, Wen.
Type Sanding belt
Grit 80
Number In Pack 2
Size 457 x 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot