Flexovit 63642526474 Cloth Sanding Belts 100mm x 560mm 80G Medium - Pack Of 2
Image Representative of Range

Flexovit 63642526474 Cloth Sanding Belts 100mm x 560mm 80G Medium - Pack Of 2

Standard range
Order Code:

84-4331

Brand: Flexovit MPN: 63642526474 EAN-13: 3157625530782
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/02/2025

These medium cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Medium grade - 80 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 560mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526474

Suitable for use with the following belt sanders: AEG/Atlas Copco, Black & Decker, DeWalt, Elu, Festo, Festool, Haffner, Ryobi, Skil.
Type Sanding belt
Grit 80
Number In Pack 2
Size 560 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot