Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Flexovit 63642558236 Glasspaper Sanding Sheets 230 x 280mm Grade M2 - 25 Sheets
Image Representative of Range

Flexovit 63642558236 Glasspaper Sanding Sheets 230 x 280mm Grade M2 - 25 Sheets

Standard range
Order Code:  

84-4375

 
Brand: Flexovit MPN: 63642558236 EAN-13: 5010352582364
Qty Was Unit Price (Ex VAT)
1+ £5.74   £5.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

These glasspaper sanding sheets from Flexovit are ideal for sanding wood and paint and for most decorating and maintenance applications around the workshop and home.


  • Grade M2
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558236
Type Sanding Sheet
Abrasive Material Glasspaper
Grade Medium
Grit Size 60
Length 280mm
Width 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot