Sealey WD2328600 Wet & Dry Paper 230 x 280mm 600Grit Pack of 25

Standard range
Order Code:

84-1813

Brand: Sealey MPN: WD2328600 EAN-13: 5054511046991
Qty Unit Price (Ex VAT)
1+ £6.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 2 days

Waterproof wet and dry paper with resin over resin latexed brown paper backing. Suitable for metal and wood. When used wet can reduce clogging for a faster process and more uniform surface.

Model NoWD2328600
Grit:600
Nett Weight:0.29Kg
Pack Qty:25

Type Sanding Sheet
Abrasive Material Silicon Carbide
Grade Extra Fine
Grit size 600
Length 280mm
Lifetime Warranty No
Width 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot