Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.46 | £2.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium oxide production paper. Suitable for wood and metal. Ideal for removal of old paint, sanding and shaping filler.
Model No | PP232880 |
Grit: | 80 |
Nett Weight: | 0.61Kg |
Pack Qty: | 25 |
Type | Sanding Sheet |
---|---|
Abrasive Material | Aluminium Oxide |
Grade | Medium |
Grit Size | 80 |
Length | 280mm |
Lifetime Warranty | No |
Width | 230mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In