Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Diameter:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.95 | £1.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
HSS roll forged drill bit manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. High density case for safe storage.
Model No | DB020RF |
Nett Weight: | 0.01Kg |
Pack Qty: | 10 |
Size: | 2mm |
Diameter | 2mm |
---|---|
Length | N/A |
Lifetime Warranty | No |
Working Length | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In