LA-CO 22103 Regular Soldering Flux Paste 60g

Standard range
Order Code:

84-4540

Brand: LA-CO MPN: 22103 EAN-13: 5017341221037
Qty Was Unit Price (Ex VAT)
1+ £4.25   £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 2 days

LA-CO Regular Soldering Flux Paste is a non-acid, non-toxic soldering flux paste that cleans as you solder.


  • Safe in use
  • Cost-saving
  • Helps to produce reliable joints
  • WRAS (Water Regulations Advisory Scheme) approved
  • Suitable for use with copper, brass, galvanized iron, lead, zinc, tin, silver, nickel, mild steel, terne plate (tin-plated iron or steel) and malleable iron
  • Supplied in a 60g tub
Type Flux
Dispensing Method Tub
Flux Type Acid free
Volume N/A
Weight 60g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, March 13, 2019 Question by: Rapid Customer | Product code: 84-4540
Q. Can this flux be used for electronics or is it only suitable for plumbing?
A. Hi Joe, thanks for your question. This can be used for all forms of soldering and is suitable for electronics work.

Reviews


Be the first to submit a review

Trustpilot