Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ROCOL 53076 RTD Liquid 5 Litre

Standard range
Order Code:  

84-4634

 
Brand: ROCOL MPN: 53076 EAN-13: 0008227700000
  • Quickly find another product in this range by Volume:

    400g 5000ml
Qty Unit Price (Ex VAT)
1+ £280.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 04/12/2024

This RTD liquid from Rocol really is a drill's best friend. This high performance reaming, tapping and drilling fluid has been designed to double tool life and increase productivity and efficiency. It is suitable for all metals including hardened steels, titanium and nimonics. This product significantly reduces friction giving superb cutting performance. RTD Liquid can also be added to ordinary mineral cutting oil for the most severe cutting operations.


  • Minimises tool/tap breakages
  • Reduced friction and increased wear resistance
  • Excellent surface finish
  • Excellent EP performance
  • Dimensional accuracy and repeatability
  • Allows greater feeds and speeds
  • Increases productivity and efficiency
  • Multi metal compatability
  • Supplied in 5 litres
  • Manufacturer's part 53076
Type Drilling lubricant
Dispensing Method Bottle
Volume 5000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot