PlastiKote 440.0021112.076 Colour Twist & Spray Gloss Royal Blue RAL 5003 400ml

Standard range
Order Code:

84-4772

Brand: PlastiKote MPN: 440.0021112.076 EAN-13: 5055018109646
Qty Was Unit Price (Ex VAT)
1+ £10.84   £7.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/02/2025

This twist and spray blue paint from Plastikote has been manufactured to produce an enhanced, consistent coverage via its new can design. The NEW, simple to use spray technology provides added control to make spray painting easier, faster and cleaner than ever before. Each coat is ultra smooth, providing flawless coverage that dries quickly to a tough, durable finish. The paint can be recoated at anytime for simple, faster project completion.

The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint can, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process, making it ideal when applying to: wood, metal, plastic, stone, wicker and crafts.


  • NEW "Easy-Spray" technology!
  • Quick-drying - touch dry in 30-50 minutes
  • Coverage: 2.23m² per can
  • Finish: gloss
  • Colour: royal blue
  • Can size: 400ml
  • Manufacturer's part 440.0021112.076
Type Gloss
Colour Blue
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot