A range of twist and spray paints from Plastikote manufactured to produce enhanced, consistent coverage via their new can design. The NEW, simple to use spray technology provides added control to make spray painting easier, faster and cleaner than ever before. Each coat is ultra smooth, providing flawless coverage that dries quickly to a tough, durable finish. The paint can be recoated at anytime for simple, faster project completion.
The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint can, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process, making it ideal when applying to: wood, metal, plastic, stone, wicker and crafts.
Part code | Manu. part | Colour | Finish | Sealer/Paint |
84-4745 | 440.0024000.076 | Clear | Gloss | Sealer |
84-4746 | 440.0024001.076 | Clear | Satin | Sealer |
84-4747 | 440.0024002.076 | Clear | Matt | Sealer |
84-4748 | 440.0021102.076 | White | Gloss | Paint |
84-4749 | 440.0021101.076 | White | Satin | Paint |
84-4750 | 440.0023100.076 | White | Matt | Paint |
84-4751 | 440.0021103.076 | Antique white | Gloss | Paint |
84-4752 | 440.0023103.076 | Antique white | Matt | Paint |
84-4753 | 440.0022102.076 | Porcelain | Satin | Paint |
84-4754 | 440.0022104.076 | Daffodil | Satin | Paint |
84-4755 | 440.0021104.076 | New yellow | Gloss | Paint |
84-4756 | 440.0021105.076 | Yellow | Gloss | Paint |
84-4757 | 440.0021106.076 | Orange | Gloss | Paint |
84-4758 | 440.0021121.076 | Hacianda tile | Gloss | Paint |
84-4759 | 440.0022106.076 | Real red | Satin | Paint |
84-4760 | 440.0021107.076 | Bright red | Gloss | Paint |
84-4761 | 440.0022105.076 | Wine red | Satin | Paint |
84-4762 | 440.0023111.076 | Black plum | Matt | Paint |
84-4763 | 440.0022116.076 | Sumptuous Purple | Satin | Paint |
84-4764 | 440.0021113.076 | Pink Burst | Gloss | Paint |
84-4765 | 440.0022107.076 | Cameo Pink | Satin | Paint |
84-4766 | 440.0021120.076 | Smoke Infusion | Gloss | Paint |
84-4767 | 440.0022117.076 | Baby Blue | Satin | Paint |
84-4768 | 440.0021118.076 | Mediterranean Blue | Gloss | Paint |
84-4769 | 440.0021117.076 | Exotic Sea | Gloss | Paint |
84-4770 | 440.0021111.076 | Pacific Blue | Gloss | Paint |
84-4771 | 440.0022111.076 | Night Navy | Satin | Paint |
84-4772 | 440.0021112.076 | Royal Blue | Gloss | Paint |
84-4773 | 440.0021115.076 | Luscious Green | Gloss | Paint |
84-4774 | 440.0022112.076 | Hunt Green | Satin | Paint |
84-4775 | 440.0021109.076 | Lawn Green | Gloss | Paint |
84-4776 | 440.0021110.076 | April Green | Gloss | Paint |
84-4777 | 440.0022122.076 | Everglade | Satin | Paint |
84-4778 | 440.0022121.076 | Pistachio | Satin | Paint |
84-4779 | 440.0022114.076 | Grey Beige | Satin | Paint |
84-4780 | 440.0022123.076 | Warm Grey | Satin | Paint |
84-4781 | 440.0021119.076 | Aluminium | Gloss | Paint |
84-4782 | 440.0023102.076 | Grey | Matt | Paint |
84-4783 | 440.0021101.076 | Medium Grey | Gloss | Paint |
84-4784 | 440.0022120.076 | Cappuccino | Satin | Paint |
84-4785 | 440.0021108.076 | Chestnut brown | Gloss | Paint |
84-4786 | 440.0023106.076 | Chocolate | Matt | Paint |
84-4787 | 440.0022113.076 | Chocolate brown | Satin | Paint |
84-4788 | 440.0023101.076 | Black | Matt | Paint |
84-4789 | 440.0022100.076 | Black | Satin | Paint |
84-4790 | 440.0021100.076 | Black | Gloss | Paint |