Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.60 |
This twist and spray clear sealer from Plastikote allows sheen finishes after spraying a colour, whilst also providing additional protection against weather, heat, cold, acid, alkali, corrosion and water, via its new sealer formula for enhanced and consistent coverage. The acrylic sealer paint is UV absorbent, water resistant, protects against rust and will not fade or yellow.
NEW "Easy Spray" technology provides added control to make spraying easier, faster and cleaner than ever before. It can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray sealer cans and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields the finger for a cleaner spraying process.
Type | Matt |
---|---|
Colour | Clear |
Dispensing Method | Aerosol |
Volume | 400ml |
To use this facility please Sign In.
Sign In