Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.95 |
This twist and spray purple paint from Plastikote has been manufactured to produce an enhanced, consistent coverage via its new can design. The NEW, simple to use spray technology provides added control to make spray painting easier, faster and cleaner than ever before. Each coat is ultra smooth, providing flawless coverage that dries quickly to a tough, durable finish. The paint can be recoated at anytime for simple, faster project completion.
The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint can, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process, making it ideal when applying to: wood, metal, plastic, stone, wicker and crafts.
Type | Paint |
---|---|
Colour | Purple |
Dispensing Method | Aerosol |
Volume | 400ml |
To use this facility please Sign In.
Sign In