Easter opening times here
DOW 2767996 DOWSIL™ 3140 RTV Mil-A-46146 Coating - Clear - 90ml

DOW 2767996 DOWSIL™ 3140 RTV Mil-A-46146 Coating - Clear - 90ml

Dow Corning
Standard range
Order Code:

87-1222

Brand: Dow Corning MPN: 2767996
  • Quickly find another product in this range by Volume:

    90ml 310ml
Qty Unit Price (Ex VAT)
1+ £35.99
Price per unit Ex VAT
9 in stock, despatched same dayAdditional 20 due on 28/04/2025

Buy Dow Corning 3140 RTV Silicone Coating Clear 90ml – a high quality, one-part flowable silicone coating designed to provide long term coating against moisture and atmospheric contaminants, especially where a solvent-free RTV product is required.


  • Room temperature cure
  • Neutral alkoxy cure system
  • Stable and flexible from –50°C to +200°C
  • Excellent dielectric properties
  • Translucent
  • Good adhesion to glass, ceramics, metals, silicone rubber and many plastics
  • Applications include coating of cable terminations in electronics enclosures, connectors, oscillator crystals, PCBs and thick film hybrids
  • Available in 90ml tubes with applicator tip
Type Silicone coating
Colour Clear
Dispensing Method Tube
Volume 90ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C