Dowsil™ 2768003 3145 RTV Mil-A-46146 Adhesive Sealant Clear 90ml

Standard range
Order Code:

87-1226

Brand: Dow Corning MPN: 2768003
  • Quickly find another product in this range by Volume:

    90ml 310ml
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

A high quality, one-part high strength silicone adhesive and sealant, designed to provide long term bonding and to protect against moisture, environmental attack, mechanical and thermal shock as well as vibration.


  • Non-sag
  • Room temperature cure
  • Neutral alkoxy cure system
  • High tear strength
  • Stable and flexible from –50°C to +200°C
  • Excellent dielectric properties
  • Good adhesion to glass, ceramics, metals, silicone rubber and many plastics
  • Applications include bonding of sensitive electronic components and sub-assemblies
  • Conforms to MIL-A-46146
  • Supplied in 90ml tube with application tip
Type Adhesive Sealant
Colour Clear
Volume 90ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 23, 2012 Question by: Rapid Customer | Product code: 87-1226
Q. Would this product allow me to mount an industrial size toilet roll holder onto a glass (opaque) toilet cubicle and be secure?
A. Hi Ian, thanks for your question. This will work in theory. However, this would mean holding it in place until it sets (typically 24 hours) The weight of the holder will not be supported until its set, even then it probably won’t last long unless handled carefully. We would suggest trying a glass specialist for a more suitable adhesive, or get the glass drilled to take screws

Reviews


Be the first to submit a review

Trustpilot