PlastiKote 440.0022123.076 22123 Colour Twist & Spray Satin Warm Grey 400ml

PlastiKote 440.0022123.076 22123 Colour Twist & Spray Satin Warm Grey 400ml

PlastiKote
Extended range
Order Code:

84-4780

Brand: PlastiKote MPN: 440.0022123.076 EAN-13: 5055018109943
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

This twist and spray grey paint from Plastikote has been manufactured to produce an enhanced, consistent coverage via its new can design. The NEW, simple to use spray technology provides added control to make spray painting easier, faster and cleaner than ever before. Each coat is ultra smooth, providing flawless coverage that dries quickly to a tough, durable finish. The paint can be recoated at anytime for simple, faster project completion.

The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint can, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process, making it ideal when applying to: wood, metal, plastic, stone, wicker and crafts.


  • NEW "Easy-Spray" technology!
  • Quick-drying - touch dry in 30-50 minutes
  • Coverage: 2.23m² per can
  • Finish: satin
  • Colour: warm grey
  • Can size: 400ml
  • Manufacturer's part 440.0022123.076
Type Paint
Colour Grey
Dispensing Method Aerosol
Volume 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in Stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in Stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C